R2A20169SP#W5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2A20169SP#W5

DigiKey Part Number
559-R2A20169SP#W5TR-ND - Tape & Reel (TR)
559-R2A20169SP#W5CT-ND - Cut Tape (CT)
559-R2A20169SP#W5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2A20169SP#W5
Description
IC DAC 8BIT SRL 20-SOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 12 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
R2A20169SP#W5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Number of Bits
8
Number of D/A Converters
12
Settling Time
150µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Serial
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.7
Architecture
R-2R
Operating Temperature
-30°C ~ 85°C
Package / Case
20-SOIC (0.216", 5.50mm Width)
Supplier Device Package
20-SOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,999
Check for Additional Incoming Stock
Last Time Buy Date: 30/04/2026
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.86000$4.86
10$3.61400$36.14
25$3.30400$82.60
100$2.96320$296.32
250$2.80068$700.17
500$2.70274$1,351.37
1,000$2.62212$2,622.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.55576$5,111.52
4,000$2.50114$10,004.56
6,000$2.47379$14,842.74
Manufacturers Standard Package
Unit Price without GST:$4.86000
Unit Price with GST:$5.58900