WA-AC-24-ST

DigiKey Part Number
2740-WA-AC-24-ST-ND
Manufacturer
SeaHawk
Manufacturer Product Number
WA-AC-24-ST
Description
AC/AC WALL MNT ADPT 24VAC 500MA
Customer Reference
Detailed Description
24VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SeaHawk
Series
-
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
24VAC
Current - Output (Max)
500mA
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Stripped, Tinned Wire Leads
Size / Dimension
-
Approval Agency
-
Input Connector
NEMA 1-15P
Cord Length
-
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.