


74ABT125N,602 | |
|---|---|
DigiKey Part Number | 2156-74ABT125N602-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT125N,602 |
Description | IC BUFFER NON-INVERT 5.5V 14-DIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 518 | $1.00863 | $522.47 |
| Unit Price without GST: | $1.00863 |
|---|---|
| Unit Price with GST: | $1.15992 |

