


74ABT652ADB,112 | |
|---|---|
DigiKey Part Number | 2156-74ABT652ADB112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT652ADB,112 |
Description | IC TXRX NON-INVERT 5.5V 24-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | $3.30411 | $522.05 |
| Unit Price without GST: | $3.30411 |
|---|---|
| Unit Price with GST: | $3.79973 |

