
BAP70AM,115 | |
|---|---|
DigiKey Part Number | 2156-BAP70AM,115-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BAP70AM,115 |
Description | RF DIODE PIN 50V 300MW 6TSSOP |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Pair Series 50V 100 mA 300 mW 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - 2 Pair Series | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.25pF @ 20V, 1MHz | |
Resistance @ If, F | 1.9Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 300 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 798 | $0.66081 | $527.33 |
| Unit Price without GST: | $0.66081 |
|---|---|
| Unit Price with GST: | $0.75993 |

