
BUK961R5-30E,118 | |
|---|---|
DigiKey Part Number | 2156-BUK961R5-30E118-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | BUK961R5-30E,118 |
Description | MOSFET N-CH 30V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 324W (Tc) Surface Mount D2PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 93.4 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 14.5 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 324W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | $4.43449 | $523.27 |
| Unit Price without GST: | $4.43449 |
|---|---|
| Unit Price with GST: | $5.09966 |

