
51Z110-000N | |
---|---|
DigiKey Part Number | 51Z110-000N-ND |
Manufacturer | |
Manufacturer Product Number | 51Z110-000N |
Description | BNC PROTECTION CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | BNC Jacks | |
Body Material | Brass | |
Body Finish | White Bronze | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.55000 | $14.55 |
10 | $12.35900 | $123.59 |
25 | $11.58360 | $289.59 |
50 | $11.03100 | $551.55 |
100 | $10.50410 | $1,050.41 |
Unit Price without GST: | $14.55000 |
---|---|
Unit Price with GST: | $16.73250 |