
450MXZ2230MEFCSN35X90 | |
|---|---|
DigiKey Part Number | 1189-450MXZ2230MEFCSN35X90-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ2230MEFCSN35X90 |
Description | CAP ALUM 2230UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.23 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.004 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.622" (92.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.95000 | $133.95 |
| 10 | $107.00700 | $1,070.07 |
| 50 | $95.94380 | $4,797.19 |
| 100 | $92.46840 | $9,246.84 |
| Unit Price without GST: | $133.95000 |
|---|---|
| Unit Price with GST: | $154.04250 |

