SJ1-3513-SMT-TR | |
---|---|
DigiKey Part Number | CP1-3513SJTR-ND - Tape & Reel (TR) CP1-3513SJCT-ND - Cut Tape (CT) CP1-3513SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ1-3513-SMT-TR |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-3513-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.73500 | $17.35 |
25 | $1.62640 | $40.66 |
50 | $1.54860 | $77.43 |
100 | $1.47430 | $147.43 |
250 | $1.38204 | $345.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $1.52845 | $917.07 |
1,200 | $1.45548 | $1,746.58 |
1,800 | $1.41443 | $2,545.97 |
3,000 | $1.36438 | $4,093.14 |
4,200 | $1.33238 | $5,596.00 |
6,000 | $1.29930 | $7,795.80 |
15,000 | $1.21804 | $18,270.60 |
Unit Price without GST: | $2.04000 |
---|---|
Unit Price with GST: | $2.34600 |