
CL03C6R8BA3GNNC | |
|---|---|
DigiKey Part Number | 1276-1430-2-ND - Tape & Reel (TR) 1276-1430-1-ND - Cut Tape (CT) 1276-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C6R8BA3GNNC |
Description | CAP CER 6.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C6R8BA3GNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06100 | $0.61 |
| 50 | $0.04120 | $2.06 |
| 100 | $0.03520 | $3.52 |
| 500 | $0.02502 | $12.51 |
| 1,000 | $0.02197 | $21.97 |
| 2,500 | $0.01875 | $46.88 |
| 5,000 | $0.01686 | $84.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01201 | $120.10 |
| 20,000 | $0.01188 | $237.60 |
| 30,000 | $0.01180 | $354.00 |
| 50,000 | $0.01172 | $586.00 |
| 70,000 | $0.01168 | $817.60 |
| 100,000 | $0.01163 | $1,163.00 |
| 120,000 | $0.01152 | $1,382.40 |
| 240,000 | $0.01087 | $2,608.80 |
| 250,000 | $0.01083 | $2,707.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

