RC Series 0402(1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005J134CS

Digi-Key Part Number
1276-4427-2-ND - Tape & Reel (TR)
1276-4427-1-ND - Cut Tape (CT)
1276-4427-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
RC1005J134CS
Supplier
Description
RES SMD 130K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
130 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
130 kOhms
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in NZD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000,000$0.00704$14,080.00
Additional Resources
AttributeDescription
Other Names
1276-4427-6
1276-4427-1
1276-4427-2
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-2RKF1303XPanasonic Electronic Components74,203P130KLCT-ND$0.16000Upgrade
RC0402JR-07130KLYAGEO73,850YAG3273CT-ND$0.16000Direct
RMCF0402FT130KStackpole Electronics Inc10,456RMCF0402FT130KCT-ND$0.16000Upgrade