
SPHWH2L3D30CD4YMK3 | |
---|---|
DigiKey Part Number | 1510-SPHWH2L3D30CD4YMK3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWH2L3D30CD4YMK3 |
Description | LED LH351B WARM WHT 2200K 1414 |
Customer Reference | |
Detailed Description | LED Lighting LH351B White, Warm 2200K 3-Step MacAdam Ellipse 2.75V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 2200K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 145lm (130lm ~ 160lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 4°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66204 | $2,648.16 |
5,000 | $0.62894 | $3,144.70 |
10,000 | $0.60530 | $6,053.00 |
25,000 | $0.58638 | $14,659.50 |
Unit Price without GST: | $0.66204 |
---|---|
Unit Price with GST: | $0.76135 |