Similar

ERF8-040-09.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-040-09.0-L-DV-L-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-040-09.0-L-DV-L-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 11mm, 14mm, 17mm, 18mm, 24mm |
Number of Positions 80 | Height Above Board 0.358" (9.10mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-040-09.0-S-DV-L-K-TR | Samtec Inc. | 0 | 612-ERF8-040-09.0-S-DV-L-K-TR-ND | $15.98040 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.93340 | $3,233.35 |
| Unit Price without GST: | $12.93340 |
|---|---|
| Unit Price with GST: | $14.87341 |


