Parametric Equivalent

FFMD-07-T-09.00-01-N | |
|---|---|
DigiKey Part Number | FFMD-07-T-09.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-07-T-09.00-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-07-T-09.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.750' (228.60mm, 9.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.92638 | $6,463.19 |
| Unit Price without GST: | $12.92638 |
|---|---|
| Unit Price with GST: | $14.86534 |

