
HW-29-08-L-S-295-SM-LC | |
|---|---|
DigiKey Part Number | 612-HW-29-08-L-S-295-SM-LC-ND |
Manufacturer | |
Manufacturer Product Number | HW-29-08-L-S-295-SM-LC |
Description | CONN HDR 29POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-29-08-L-S-295-SM-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 29 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.465" (11.811mm) | |
Length - Post (Mating) | 0.170" (4.318mm) | |
Length - Stack Height | 0.295" (7.493mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | $9.99143 | $69.94 |
| Unit Price without GST: | $9.99143 |
|---|---|
| Unit Price with GST: | $11.49014 |

