
IDP1-04-A | |
|---|---|
DigiKey Part Number | 612-IDP1-04-A-ND |
Manufacturer | |
Manufacturer Product Number | IDP1-04-A |
Description | CONN PLUG HSG 8POS 1.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDP1-04-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.09300 |

