



IDT1-10 | |
|---|---|
DigiKey Part Number | 612-IDT1-10-ND |
Manufacturer | |
Manufacturer Product Number | IDT1-10 |
Description | CONN PLUG HSG 20POS 1.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDT1-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $1.15400 | $11.54 |
| 25 | $1.08240 | $27.06 |
| 50 | $1.03020 | $51.51 |
| 100 | $0.98100 | $98.10 |
| 250 | $0.91944 | $229.86 |
| 500 | $0.87552 | $437.76 |
| 1,000 | $0.83368 | $833.68 |
| 2,500 | $0.78149 | $1,953.73 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.56400 |

