T1PD-XX-XXX-XX-XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1PD-05-28-GF-02.0-A-T3

DigiKey Part Number
612-T1PD-05-28-GF-02.0-A-T3-ND
Manufacturer
Manufacturer Product Number
T1PD-05-28-GF-02.0-A-T3
Description
CBL 1MM 10POS PNL MNT M TO F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
EDA/CAD Models
T1PD-05-28-GF-02.0-A-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug, Reversed
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$11.09000$11.09
25$10.01080$250.27
50$9.30360$465.18
100$9.08780$908.78
Manufacturers Standard Package
Unit Price without GST:$11.09000
Unit Price with GST:$12.75350