
T1PDT-03-28-GF-02.0-A-T3 | |
|---|---|
DigiKey Part Number | 612-T1PDT-03-28-GF-02.0-A-T3-ND |
Manufacturer | |
Manufacturer Product Number | T1PDT-03-28-GF-02.0-A-T3 |
Description | CBL 1MM 6POS PNL MNT M TO F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
EDA/CAD Models | T1PDT-03-28-GF-02.0-A-T3 Models |
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.39000 | $12.39 |
| Unit Price without GST: | $12.39000 |
|---|---|
| Unit Price with GST: | $14.24850 |

