
T1PS-03-28-GF-02.0-A-T3 | |
|---|---|
DigiKey Part Number | 612-T1PS-03-28-GF-02.0-A-T3-ND |
Manufacturer | |
Manufacturer Product Number | T1PS-03-28-GF-02.0-A-T3 |
Description | CBL 1MM 3POS PNL MNT M TO F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | T1PS-03-28-GF-02.0-A-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.59000 | $6.59 |
| 50 | $5.35900 | $267.95 |
| 100 | $4.55880 | $455.88 |
| 500 | $4.15538 | $2,077.69 |
| Unit Price without GST: | $6.59000 |
|---|---|
| Unit Price with GST: | $7.57850 |

