
T1PS-05-28-GF-05.0-A-T1 | |
|---|---|
DigiKey Part Number | 612-T1PS-05-28-GF-05.0-A-T1-ND |
Manufacturer | |
Manufacturer Product Number | T1PS-05-28-GF-05.0-A-T1 |
Description | 1.00 MM MICRO MATE SINGLE ROW PA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.46000 | $6.46 |
| Unit Price without GST: | $6.46000 |
|---|---|
| Unit Price with GST: | $7.42900 |

