
T1PST-10-28-GF-06.0-A-T3 | |
|---|---|
DigiKey Part Number | 612-T1PST-10-28-GF-06.0-A-T3-ND |
Manufacturer | |
Manufacturer Product Number | T1PST-10-28-GF-06.0-A-T3 |
Description | CBL 1MM 10POS PNL MNT M TO F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | T1PST-10-28-GF-06.0-A-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Latch Lock | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.11000 | $12.11 |
| 25 | $10.95960 | $273.99 |
| 50 | $10.17820 | $508.91 |
| 100 | $9.94970 | $994.97 |
| Unit Price without GST: | $12.11000 |
|---|---|
| Unit Price with GST: | $13.92650 |

