
T1SD-06-28-GF-12.0-T3 | |
|---|---|
DigiKey Part Number | 612-T1SD-06-28-GF-12.0-T3-ND |
Manufacturer | |
Manufacturer Product Number | T1SD-06-28-GF-12.0-T3 |
Description | CBL ASSY 1MM 12POS M TO F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
EDA/CAD Models | T1SD-06-28-GF-12.0-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.21000 | $16.21 |
| Unit Price without GST: | $16.21000 |
|---|---|
| Unit Price with GST: | $18.64150 |

