T1SD-10-XX-XX-XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1SD-09-28-GF-02.0-T3

DigiKey Part Number
612-T1SD-09-28-GF-02.0-T3-ND
Manufacturer
Manufacturer Product Number
T1SD-09-28-GF-02.0-T3
Description
CBL ASSY 1MM 18POS M TO F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00")
EDA/CAD Models
T1SD-09-28-GF-02.0-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
18
Number of Rows
2
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$18.85000$18.85
Manufacturers Standard Package
Unit Price without GST:$18.85000
Unit Price with GST:$21.67750