
T1SST-10-28-GF-02.0-T3 | |
|---|---|
DigiKey Part Number | 612-T1SST-10-28-GF-02.0-T3-ND |
Manufacturer | |
Manufacturer Product Number | T1SST-10-28-GF-02.0-T3 |
Description | CBL ASSY 1MM 10POS M TO F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | T1SST-10-28-GF-02.0-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.82000 | $9.82 |
| 25 | $8.87560 | $221.89 |
| 50 | $8.26160 | $413.08 |
| 100 | $7.87090 | $787.09 |
| 500 | $6.79166 | $3,395.83 |
| 1,000 | $6.43816 | $6,438.16 |
| 2,500 | $6.11808 | $15,295.20 |
| Unit Price without GST: | $9.82000 |
|---|---|
| Unit Price with GST: | $11.29300 |

