
109P0624J7D01 | |
|---|---|
DigiKey Part Number | 109P0624J7D01-ND |
Manufacturer | |
Manufacturer Product Number | 109P0624J7D01 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 21.5 CFM (0.602m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0624J7D01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 21.5 CFM (0.602m³/min) | |
Static Pressure | 0.347 in H2O (86.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 44.0dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.133 lb (60.33 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.52000 | $28.52 |
| 10 | $23.44500 | $234.45 |
| 25 | $21.51160 | $537.79 |
| 50 | $20.11440 | $1,005.72 |
| 100 | $19.32830 | $1,932.83 |
| Unit Price without GST: | $28.52000 |
|---|---|
| Unit Price with GST: | $32.79800 |








