



109P0948H401 | |
|---|---|
DigiKey Part Number | 1688-2074-ND |
Manufacturer | |
Manufacturer Product Number | 109P0948H401 |
Description | FAN AXIAL 92X25MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 51.2 CFM (1.43m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 51.2 CFM (1.43m³/min) | |
Static Pressure | 0.181 in H2O (45.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 33.0dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UR | |
Weight | 0.331 lb (150.14 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 43 ~ 53VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |

