



109P1212T4H12 | |
|---|---|
DigiKey Part Number | 1688-1215-ND |
Manufacturer | |
Manufacturer Product Number | 109P1212T4H12 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 88.3 CFM (2.50m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 88.3 CFM (2.50m³/min) | |
Static Pressure | 0.216 in H2O (53.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermistor, External | |
Noise | 40.0dB(A) | |
Power (Watts) | 6.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CSA, TUV, UR | |
Weight | 0.463 lb (210.01 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |

