Parametric Equivalent
Parametric Equivalent

109S486 | |
|---|---|
DigiKey Part Number | 109S486-ND |
Manufacturer | |
Manufacturer Product Number | 109S486 |
Description | FAN AXIAL 120X25MM 100VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 120mm L x 120mm H 44.2 CFM (1.24m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 44.2 CFM (1.24m³/min) | |
Static Pressure | 0.075 in H2O (18.6 Pa) | |
Bearing Type | - | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 27.0dB(A) | |
Power (Watts) | 10.00W | |
RPM | 1600 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, PSE, TUV, UL | |
Weight | 0.863 lb (391.45 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |






