cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9EC2048J001

DigiKey Part Number
9EC2048J001-ND
Manufacturer
Manufacturer Product Number
9EC2048J001
Description
FAN AXIAL 200X70MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 200mm Dia Ball 646.0 CFM (18.09m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9EC2048J001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 200mm Dia
Width
70.00mm
Air Flow
646.0 CFM (18.09m³/min)
Static Pressure
4.016 in H2O (1000.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
75.0dB(A)
Power (Watts)
221.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
3.9 lbs (1.8 kg)
Current Rating (Amps)
4.40A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.