
9G1212EG101 | |
|---|---|
DigiKey Part Number | 9G1212EG101-ND |
Manufacturer | |
Manufacturer Product Number | 9G1212EG101 |
Description | FAN THERM 12VDC |
Customer Reference | |
Detailed Description | Fan 12VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | - | |
Width | - | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | - | |
Fan Type | - | |
Features | Dual Speed | |
Noise | - | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |

