
9L0412M3D01 | |
|---|---|
DigiKey Part Number | 9L0412M3D01-ND |
Manufacturer | |
Manufacturer Product Number | 9L0412M3D01 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.7 CFM (0.160m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9L0412M3D01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 5.7 CFM (0.160m³/min) | |
Static Pressure | 0.096 in H2O (23.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 19.0dB(A) | |
Power (Watts) | 540 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.122 lb (55.34 g) | |
Current Rating (Amps) | 0.045A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | $45.54135 | $5,738.21 |
| Unit Price without GST: | $45.54135 |
|---|---|
| Unit Price with GST: | $52.37255 |

