
9WF0924S202 | |
|---|---|
DigiKey Part Number | 9WF0924S202-ND |
Manufacturer | |
Manufacturer Product Number | 9WF0924S202 |
Description | FAN AXIAL 92X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 98.9 CFM (2.78m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WF0924S202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 98.9 CFM (2.78m³/min) | |
Static Pressure | 1.020 in H2O (255.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 58.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.408 lb (185.07 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |

