
9WL1412M1001 | |
|---|---|
DigiKey Part Number | 9WL1412M1001-ND |
Manufacturer | |
Manufacturer Product Number | 9WL1412M1001 |
Description | DC AXIAL FAN 140X38 12V TACH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 7.2 W | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | $211.29000 | $2,958.06 |
| Unit Price without GST: | $211.29000 |
|---|---|
| Unit Price with GST: | $242.98350 |

