4305.0048.28 | |
---|---|
DigiKey Part Number | 486-4305.0048.28-ND |
Manufacturer | |
Manufacturer Product Number | 4305.0048.28 |
Description | KE/KG VOLTAGE SELECTOR INSERT 10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Voltage Selector Insert For CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Voltage Selector Insert | |
For Use With/Related Products | CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable | |
Region Utilized | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $16.63500 | $332.70 |
Unit Price without GST: | $16.63500 |
---|---|
Unit Price with GST: | $19.13025 |