


4430.1474 | |
|---|---|
DigiKey Part Number | TA45-ABDBL080C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1474 |
Description | CIR BRKR THRM 8A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.28000 | $76.28 |
| 5 | $63.29600 | $316.48 |
| 20 | $53.84550 | $1,076.91 |
| 60 | $47.32433 | $2,839.46 |
| 100 | $44.54870 | $4,454.87 |
| 260 | $39.75115 | $10,335.30 |
| Unit Price without GST: | $76.28000 |
|---|---|
| Unit Price with GST: | $87.72200 |

