



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <10nJ | |
Closure System | Zip Lock | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 12" (304.8mm) | |
Width - Inside | 8" (203.2mm) | |
Tensile Strength | 4900 psi | |
Color | Silver |

