632-91129 - V20-RO-P3-C-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

631-91047 - V10-OB-S3-I-W-M2

DigiKey Part Number
5209-631-91047-V10-OB-S3-I-W-M2-ND
Manufacturer
Manufacturer Product Number
631-91047 - V10-OB-S3-I-W-M2
Description
VISORV10 Object Standard, wide f
Customer Reference
Detailed Description
Multi Code Reader Monochrome CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SensoPart
Series
Packaging
Retail Package
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
-
Visual Field (Min)
2.0mm x 1.0mm
Installation Distance
10.0mm
Resolution
800 x 600 (480,000 Pixels)
Light Source
Integrated (Infrared)
Scan Rate
-
Image Type
Monochrome
Sensor Type
CMOS
Voltage - Supply
18 ~ 30VDC
Features
-
Mounting Type
Chassis Mount
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Termination Style
Connector
Operating Temperature
0°C ~ 50°C
Weight
-
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 30 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.