6GK57211FC000AA0 | |
---|---|
DigiKey Part Number | 3473-6GK57211FC000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57211FC000AA0 |
Description | SCALANCE W721-1 RJ45 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n RJ-45 150Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/h/n | |
Frequency | 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz | |
Applications | WLAN | |
Interface | RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IP20 | |
Voltage - Supply | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $1,313.00000 | $1,313.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,313.00000 | $1,313.00 |
Unit Price without GST: | $1,313.00000 |
---|---|
Unit Price with GST: | $1,509.95000 |