



IF-14-12 | |
|---|---|
DigiKey Part Number | IF-14-12-ND |
Manufacturer | |
Manufacturer Product Number | IF-14-12 |
Description | PWR XFMR SEMI-TORO 14VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 14VA Power Transformer 115V, 230V Primary Parallel 6V, Series 12V Secondary Parallel 2.4A, Series 1.2A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IF-14-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | Parallel 2.4A, Series 1.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 14VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 67.60mm L x 57.00mm W | |
Height - Seated (Max) | 24.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $48.25375 | $1,930.15 |
| Unit Price without GST: | $48.25375 |
|---|---|
| Unit Price with GST: | $55.49181 |

