SCRH105 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCRH105 Series
Signal Transformer Lighting Products Overview

SCRH105-270

DigiKey Part Number
SCRH105-270-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH105-270
Description
FIXED IND 27UH 1.9A 156 MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
27 µH Shielded Inductor 1.9 A 156mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
156mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.362" W (10.10mm x 9.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.28171$1,922.56
Unit Price without GST:$1.28171
Unit Price with GST:$1.47397