
SI3008-A-FS | |
|---|---|
DigiKey Part Number | SI3008-A-FS-ND |
Manufacturer | |
Manufacturer Product Number | SI3008-A-FS |
Description | IC ISOMODEM FCC LINE-SIDE 8SOIC |
Customer Reference | |
Detailed Description | 2.4k Modem V.22, V23, V.32, V.34, V.90, Bell 103, Bell 212A 8-SOIC-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Data Format | V.22, V23, V.32, V.34, V.90, Bell 103, Bell 212A | |
Baud Rates | 2.4k | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |

