MFR Recommended

SI32183-A-GMR | |
|---|---|
DigiKey Part Number | SI32183-A-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI32183-A-GMR |
Description | IC TELECOM INTERFACE 36QFN |
Customer Reference | |
Detailed Description | Telecom IC 36-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Interface | 3-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |


