Similar

SI32282-A-FM1 | |
|---|---|
DigiKey Part Number | SI32282-A-FM1-ND |
Manufacturer | |
Manufacturer Product Number | SI32282-A-FM1 |
Description | IC TELECOM INTERFACE 40QFN |
Customer Reference | |
Detailed Description | Telecom IC Single-Chip Solution 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Single-Chip Solution | |
Interface | 3-Wire, PCM, SPI | |
Number of Circuits | 2 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | $8.26676 | $305.87 |
| Unit Price without GST: | $8.26676 |
|---|---|
| Unit Price with GST: | $9.50677 |


