
SI32287ACB20SL0KIT | |
|---|---|
DigiKey Part Number | SI32287ACB20SL0KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI32287ACB20SL0KIT |
Description | EVAL BOARD FOR SI32287 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si32287 - CODEC and SLIC Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Function | CODEC and SLIC | |
Embedded | - | |
Utilized IC / Part | Si32287 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $678.20000 | $678.20 |
| Unit Price without GST: | $678.20000 |
|---|---|
| Unit Price with GST: | $779.93000 |

