
SI3452-B02-GM | |
|---|---|
DigiKey Part Number | SI3452-B02-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI3452-B02-GM |
Description | IC POE CNTRL 4 CHANNEL 40QFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 40 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 45V ~ 57V | |
Current - Supply | 3.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |

