
SI3452MS8-KIT | |
|---|---|
DigiKey Part Number | 336-1836-ND |
Manufacturer | |
Manufacturer Product Number | SI3452MS8-KIT |
Description | EVAL BOARD FOR SI3452 |
Customer Reference | |
Detailed Description | Si3452 - Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | Si3452 | |
Note | - | |
Base Product Number |

