
SI4617-A10-GM | |
|---|---|
DigiKey Part Number | 863-SI4617-A10-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4617-A10-GM |
Description | LOW-POWER, HIGH-PERFORMANCE AM/F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Baseband Processor General Purpose 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Baseband Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $22.31073 | $5,800.79 |
| Unit Price without GST: | $22.31073 |
|---|---|
| Unit Price with GST: | $25.65734 |

