
SI4633-A10-GMR | |
|---|---|
DigiKey Part Number | SI4633-A10-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4633-A10-GMR |
Description | RF RX AM/FM 520KHZ-1.71MHZ 48QFN |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, SW-LW, RBDS/RDS 520kHz ~ 1.71MHz, 76MHz ~ 108MHz, 168MHz ~ 240MHz PCB, Surface Mount 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 520kHz ~ 1.71MHz, 76MHz ~ 108MHz, 168MHz ~ 240MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, SW-LW, RBDS/RDS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, SPI | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.71V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

