20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4713-B30-GMR

DigiKey Part Number
SI4713-B30-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4713-B30-GMR
Description
RF XMITTER FM 76-108MHZ 20UFQFN
Customer Reference
Detailed Description
RF Transmitter FM 76MHz ~ 108MHz PCB, Surface Mount Antenna 20-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
76MHz ~ 108MHz
Applications
General Purpose
Modulation or Protocol
FM
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
18.8mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types